This Samtec connector features 32 bronze contacts with gold plating, arranged in 2 rows with a 1mm pitch. It is lead-free and RoHS compliant, making it suitable for a variety of applications. The connector is designed for solder termination, providing a reliable and secure connection.
Samtec CLM-116-02-L-D-A-P technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-116-02-L-D-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.