
The CLM-116-02-LM-D-A-P-TR is a 32-position, 2-row surface mount female socket connector from Samtec. It features a gold-plated contact finish and a bronze contact material. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a UL94 V-0 flammability rating. The connector is suitable for surface mount applications and is available in the CLM series.
Samtec CLM-116-02-LM-D-A-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-116-02-LM-D-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.