This 40-position 2-row surface mount header features a gold-plated bronze contact and a black polymer insulation. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is compliant with RoHS regulations and is available in a rail/tube packaging configuration. The contacts are square in shape and are plated with gold. The header is lead-free and has a flammability rating of UL94 V-0.
Samtec CLM-120-02-F-D-BE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-120-02-F-D-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.