
This 40-contact female shrouded header features a 2-row configuration with a 1mm pitch. It has a maximum current rating of 3A and operates within a temperature range of -55°C to 125°C. The header is lead-free and RoHS compliant, making it suitable for environmentally friendly applications. It is packaged in a rail or tube format and features a straight orientation.
Samtec CLM-120-02-F-D-K technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.43mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-120-02-F-D-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.