The Samtec CLM-120-02-FM-D-A-P-TR is a 40-pin, 2-row surface mount female socket connector with a gold-plated contact finish and a maximum operating temperature of 125°C. It has a minimum operating temperature of -55°C and is compliant with RoHS regulations. The connector features a black polymer insulation material and a square contact shape. It is rated for use in applications with a flammability rating of UL94 V-0 and is suitable for surface mount termination.
Samtec CLM-120-02-FM-D-A-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-120-02-FM-D-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.