
The CLM-120-02-H-D-P-TR is a 40-contact surface mount socket strip from Samtec, designed for use in memory card sockets. It features a 2-row configuration with a terminal pitch of 1mm and a body orientation of straight. The socket strip is rated for operation between -55°C and 125°C and has a maximum current rating of 2.8A per contact. It is suitable for surface mount applications and is terminated using solder.
Samtec CLM-120-02-H-D-P-TR technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1 |
| Product Length (mm) | 20.31 |
| Product Depth (mm) | 3.81 |
| Product Height (mm) | 2.26 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.8/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec CLM-120-02-H-D-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.