46-position, 2-row socket strip for board-to-board applications. Features 1mm pitch, surface mount termination with solder leads, and a 2.12mm height. Contacts are gold-plated bronze with a square female socket shape. Insulation material is black polymer with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C.
Samtec CLM-123-02-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 2.12mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 23.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-123-02-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.