48-position, 2-row socket strip with 1mm pitch. Features female socket contacts with gold plating over bronze for superior conductivity. Straight, surface-mount termination with solder connection. Operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. Packaged on tape and reel for automated assembly.
Samtec CLM-124-02-L-D-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.81mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 24.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-124-02-L-D-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.