
The CLM-125-02-H-D-P is a 50-position, 2-row surface mount female socket connector from Samtec with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a gold-plated contact finish and a bronze contact material. The connector is made of a polymer insulation material with a black color and is UL94 V-0 flammability rated. It is available in a rail/Tube packaging and is RoHS compliant.
Samtec CLM-125-02-H-D-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-125-02-H-D-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.