This 50-contact female header features a 1mm pitch and is constructed from bronze with a gold plating. It is lead-free and RoHS compliant, making it suitable for a variety of applications. The header is designed for solder termination and is available in a range of configurations.
Samtec CLM-125-02-L-D-BE-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-125-02-L-D-BE-P-TR to view detailed technical specifications.
No datasheet is available for this part.