52-position, 2-row socket strip with 1mm pitch. Features female socket contacts with gold plated bronze material and square contact shape. Straight orientation, surface mount (SMD) termination with solder. Housing and insulation are black polymer, rated UL94 V-0 flammability. Operates from -55°C to 125°C, lead-free and RoHS compliant. Packaged on tape and reel.
Samtec CLM-126-02-F-D-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.81mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 26.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-126-02-F-D-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.