
This 2-row surface mount socket strip features 54 contacts with a SKT gender and a maximum current rating of 2.8A per contact. It has a terminal pitch of 1mm and a row spacing of 1mm. The socket strip is designed for surface mount applications and has a product length of 27.31mm, product depth of 3.81mm, and product height of 2.26mm. It operates within a temperature range of -55°C to 125°C.
Samtec CLM-127-02-L-D-P technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1 |
| Product Length (mm) | 27.31 |
| Product Depth (mm) | 3.81 |
| Product Height (mm) | 2.26 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 54 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.8/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec CLM-127-02-L-D-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.