Samtec CLM-128-02-G-S technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 28 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-128-02-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.