
This 56-position shrouded surface mount header features a gold-plated contact finish and a maximum operating temperature of 125°C. It is constructed from bronze with a gold plating and has a polymer insulation material with a black color. The header is compliant with RoHS regulations and has a flammability rating of UL94 V-0. It is available in a rail or tube packaging format.
Samtec CLM-128-02-L-D-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-128-02-L-D-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.