60-position, 2-row female socket strip with 1mm pitch. Features straight, surface mount termination with gold-plated bronze contacts for mating. Rated for 3A maximum current and operates between -55°C and 125°C. Housing and insulation are black polymer, with UL94 V-0 flammability rating. Supplied in rail/tube packaging.
Samtec CLM-130-02-F-D-K technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 30.43mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-130-02-F-D-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.