60-position, 2-row straight shrouded socket strip with 1mm pitch. Features gold-plated bronze female socket contacts with a square shape, rated for 3A max current and operating temperatures from -55°C to 125°C. The black polymer housing offers UL94 V-0 flammability rating. Termination is via solder, and the component is supplied on tape and reel, meeting RoHS compliance.
Samtec CLM-130-02-F-D-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 30.43mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-130-02-F-D-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.