This Samtec connector features 60 female contacts with a 1mm pitch, arranged in 2 rows. It is constructed with bronze contacts and gold plating, ensuring reliable connections. The connector is lead-free and RoHS compliant, making it suitable for a wide range of applications. It is designed for solder termination, allowing for secure and durable connections.
Samtec CLM-130-02-G-D-A-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-130-02-G-D-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.