This 64-contact, 2-row connector features a 1mm pitch and a female termination. The contacts are made of bronze and plated with gold, and the connector is lead-free and RoHS compliant. It is suitable for general use and is available from Samtec.
Samtec CLM-132-02-L-D-A-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-132-02-L-D-A-P-TR to view detailed technical specifications.
No datasheet is available for this part.
