This 66-contact connector features a 2-row configuration with a 1mm pitch and is terminated with solder. The contacts are made of bronze and plated with gold. The connector is lead-free and RoHS compliant. It is suitable for use in a variety of applications.
Samtec CLM-133-02-L-D-BE-P technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 66 |
| Number of Rows | 2 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-133-02-L-D-BE-P to view detailed technical specifications.
No datasheet is available for this part.