This 70-contact female connector features a 1mm pitch and is constructed with bronze contacts plated with gold. It is lead-free and compliant with RoHS regulations. The connector is available in bulk packaging and is not radiation hardened.
Samtec CLM-135-02-G-D-P technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-135-02-G-D-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.