This 70-contact female board-to-board header features a 1mm pitch and is constructed with lead-free materials. It has a gold-plated bronze contact material and is compliant with RoHS regulations. The header is available in bulk packaging and is not radiation hardened. It is suitable for use in applications where a reliable and durable connection is required.
Samtec CLM-135-02-L-D-P technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-135-02-L-D-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.