This 70-contact female board-to-board header features a 1mm pitch and 2 rows of contacts. It is plated with gold and designed for solder termination. The header is available in tape and reel packaging and is compliant with RoHS regulations. The part is not radiation hardened, but it is suitable for general use in a variety of applications.
Samtec CLM-135-02-LM-D-A-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-135-02-LM-D-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.