
This 72-contact female header features a 1mm pitch and is constructed with bronze contacts plated with gold. It is lead free and compliant with RoHS regulations. The header is designed for solder termination and is suitable for a variety of applications.
Samtec CLM-136-02-L-D-A-P technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 72 |
| Number of Rows | 2 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-136-02-L-D-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.