This Samtec connector features 74 female contacts with a gold plating and bronze material, and is lead-free and RoHS compliant. It has a 1mm pitch and a termination of solder. The connector is suitable for general use.
Samtec CLM-137-02-G-D-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 74 |
| Number of Rows | 2 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-137-02-G-D-P-TR to view detailed technical specifications.
No datasheet is available for this part.