
This 2-row female surface mount header features 76 contacts with a maximum operating temperature range of -65 to 125°C. It has a rated current of 1.5A and is constructed with a liquid crystal polymer (LCP) insulator. The header is designed for commercial reliability and has a straight mounting style. It is plated with tin (Sn) and has a flash plating thickness. The connectors are spaced 0.039 inches apart in a mating contact row.
Samtec CLM-138-02-F-D-BE-P technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 76 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.5 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| Mating Contact Row Spacing | 0.039 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec CLM-138-02-F-D-BE-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.