Surface mount socket strip with 80 positions and 2 rows, featuring a 1mm pitch. Contacts are female socket type, made of bronze with gold plating for mating and a square contact shape. This receptacle offers a 3A current rating and straight orientation, with a black polymer housing and insulation. Designed for solder termination, it is RoHS compliant and UL94 V-0 rated.
Samtec CLM-140-02-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-140-02-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.