
The CLM-140-02-LM-D-A-P-TR is a surface mount female socket connector with 80 positions and 2 rows. It features a gold-plated contact finish and a bronze contact material. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is UL94 V-0 flammability rated and RoHS compliant. The connector is packaged on a tape and reel with a 1mm pitch.
Samtec CLM-140-02-LM-D-A-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-140-02-LM-D-A-P-TR to view detailed technical specifications.
No datasheet is available for this part.