Samtec CLM-141-02-L-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Height | 2.12mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 41.4mm |
| Mount | Surface Mount |
| Number of Contacts | 82 |
| Number of Positions | 82 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | CLM |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-141-02-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.