
The CLM-145-02-H-D-P-TR connector features 90 female contacts with a 1mm pitch and 2 rows. It is packaged in tape and reel format and is compliant with RoHS regulations. The connector is terminated with solder and features a gold contact plating.
Samtec CLM-145-02-H-D-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 90 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-145-02-H-D-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.