100-position, 2-row female socket strip with 1mm pitch for surface mount applications. Features gold-plated bronze contacts with a square shape, rated for 3A max current and operating temperatures from -55°C to 125°C. Insulation is black polymer with UL94 V-0 flammability rating. Straight orientation, solder termination, and tray packaging. Lead-free and RoHS compliant.
Samtec CLM-150-02-F-D-PA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-150-02-F-D-PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
