
This 100-position, 2-row surface mount female socket connector features a 1mm pitch and is designed for lead-free applications. The connector is made from bronze with a gold contact finish and plating, and has a UL94 V-0 flammability rating. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Samtec CLM-150-02-L-D-BE-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-150-02-L-D-BE-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.