Samtec CLP-102-02-G-D-BE-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 340V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-102-02-G-D-BE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.