Surface mount socket strip featuring 4 positions and 2 rows with a 1.27mm pitch. This straight, top-entry receptacle utilizes female socket contacts with a square shape and gold plating over bronze for optimal mating. Rated for 1.75A max current and 240V AC / 330V DC, it operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. The black polymer insulation and housing ensure durability, and the component is provided on tape and reel for automated assembly.
Samtec CLP-102-02-G-D-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 2.97mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-102-02-G-D-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.