8-contact, 2-row board-to-board connector featuring a 1.27mm pitch and straight, surface mount termination. This female receptacle offers gold-plated bronze contacts, a black insulator, and a locking mechanism. Rated for 240V AC and 340V DC, it operates within a temperature range of -55°C to 125°C. The connector is RoHS compliant and designed for solder termination.
Samtec CLP-104-02-F-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.32mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 340V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-104-02-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.