8-position, 2-row socket strip connector with 1.27mm pitch. Features gold-plated bronze contacts with a square shape and female socket contact type. Straight orientation, bottom entry SMD termination, and a straight solder tail. Operates within a -55°C to 125°C temperature range, with a 240V AC and 330V DC voltage rating. Housing and insulation are black polymer, with a UL94 V-0 flammability rating. Packaged on tape and reel.
Samtec CLP-104-02-F-D-BE-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 5.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-104-02-F-D-BE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.