8-position, 2-row socket strip with 1.27mm pitch for board-to-board applications. Features straight, top-entry orientation and surface mount termination with solder contacts. Constructed with bronze contacts and gold plating, this black receptacle housing offers a maximum current rating of 1.75A and operates across a temperature range of -55°C to 125°C.
Samtec CLP-104-02-L-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.05mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.51mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | CLP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-104-02-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.