
This 8-position 2-row shrouded header from Samtec features a gold-plated bronze contact with a gold finish and a polymer insulation material. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is designed for surface mount applications and is compliant with RoHS regulations. It has a 1.27mm pitch and a voltage rating of 240V AC and 330V DC.
Samtec CLP-104-02-LM-DH-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-104-02-LM-DH-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.