10-position, 2-row shrouded header receptacle with 1.27mm pitch. Features straight, top-entry, surface-mount termination with gold-plated bronze contacts. Rated for 1.75A max current and 240VAC/340VDC voltage. Operates across a -55°C to 125°C temperature range. Black housing, lead-free, and RoHS compliant.
Samtec CLP-105-02-F-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.05mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 6.78mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 340V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-105-02-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.