
The CLP-105-02-S-D-A-K is a 10-contact surface mount socket strip with a 2-row configuration and 1.27mm terminal pitch. It is designed for use in high-reliability applications and features a maximum operating temperature of 125°C and a maximum voltage rating of 395VDC. The socket strip is constructed with a solder termination method and is suitable for use in memory card sockets, such as SD and microSD applications. The CLP-105-02-S-D-A-K is manufactured by Samtec and is part of their TIGER CLAW product line.
Samtec CLP-105-02-S-D-A-K technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 6.78 |
| Product Depth (mm) | 4.31 |
| Product Height (mm) | 2.29 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.4/ContactA |
| Max Voltage Rating | 395VDC|280VAC |
| Tradename | TIGER CLAW™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec CLP-105-02-S-D-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.