
This 10-contact surface mount socket strip features a 2-row design with a terminal pitch of 1.27mm. It has a product length of 6.78mm, product depth of 4.31mm, and product height of 2.29mm. The socket strip is designed for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It can handle a maximum current rating of 3.4A per contact and a maximum voltage rating of 395VDC or 280VAC.
Samtec CLP-105-02-S-D-A-TR technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 6.78 |
| Product Depth (mm) | 4.31 |
| Product Height (mm) | 2.29 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.4/ContactA |
| Max Voltage Rating | 395VDC|280VAC |
| Tradename | TIGER CLAW™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec CLP-105-02-S-D-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.