12-position, 2-row shrouded socket strip with 1.27mm pitch. Features right-angle, side-entry, surface-mount termination with a solder lead-free finish. Contacts are female socket type, made of bronze with gold plating and a square shape. Insulation is black polymer with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C, with AC and DC voltage ratings of 240V and 330V respectively.
Samtec CLP-106-02-F-DH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-106-02-F-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.