Surface mount right-angle receptacle with 14 positions across 2 rows, featuring a 1.27mm pitch. This female socket connector utilizes gold-plated bronze contacts with a square shape for reliable mating. Constructed with a black polymer insulation material, it offers a wide operating temperature range from -55°C to 125°C and a flammability rating of UL94 V-0. Rated for 240V AC and 330V DC, this lead-free and RoHS compliant component is designed for solder termination.
Samtec CLP-107-02-F-DH-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.57mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 9.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-107-02-F-DH-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.