
This 18-contact female shrouded header features a 1.27mm pitch and is constructed with lead-free materials. It is designed for surface mount applications and is suitable for use in a variety of electronic assemblies. The header is plated with gold and is compliant with RoHS regulations.
Samtec CLP-109-02-G-D-BE-K technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-109-02-G-D-BE-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.