
1.27mm pitch shrouded socket strip with 18 positions and 2 rows. Features gold-plated bronze square female socket contacts for reliable mating. Straight, top-entry SMD termination with a maximum current rating of 1.75A and voltage rating of 240V AC / 330V DC. Constructed with black polymer insulation and housing, rated UL94 V-0 for flammability. Operates across a wide temperature range of -55°C to 125°C. Supplied on tape and reel for automated assembly.
Samtec CLP-109-02-L-D-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 11.86mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-109-02-L-D-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.