Samtec CLP-110-02-F-D-A-P technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-110-02-F-D-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.