20-position, 2-row socket strip connector with 1.27mm pitch. Features gold-plated bronze female socket contacts with a square contact shape. Surface mount termination with solder leads, suitable for a voltage rating of 240V AC and 330V DC. Operates within a temperature range of -55°C to 125°C, with UL94 V-0 flammability rating and lead-free, RoHS-compliant construction. Packaged on tape and reel for automated assembly.
Samtec CLP-110-02-L-D-BE-PA-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-110-02-L-D-BE-PA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.