20-position, 2-row shrouded socket strip with 1.27mm pitch for board-to-board applications. Features straight, top-entry surface mount termination with gold-plated bronze female socket contacts. Rated for 1.75A max current and 240VAC/330VDC, operating between -55°C and 125°C. Insulation is black UL94 V-0 rated polymer. Lead-free and RoHS compliant.
Samtec CLP-110-02-L-D-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Cut Tape |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-110-02-L-D-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.