
This 22-position 2-row shrouded surface mount header features a 1.27mm pitch and a maximum operating temperature of 125°C. It is designed for use in applications where a high voltage rating is required, with a DC rated voltage of 330V. The header is constructed from bronze with a gold plating and has a flammability rating of UL94 V-0. It is lead-free and RoHS compliant, making it suitable for use in a variety of industries.
Samtec CLP-111-02-G-D-BE-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-111-02-G-D-BE-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.