24-position, 2-row shrouded socket strip with 1.27mm pitch. Features straight, top-entry, surface-mount termination with solder contacts. Offers a 1.75A maximum current rating and a 240V AC / 340V DC voltage rating. Constructed with bronze contacts plated in gold, housed in black, and operates within a -55°C to 125°C temperature range. RoHS compliant and lead-free.
Samtec CLP-112-02-G-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.05mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.67mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 340V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-112-02-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.