24-position, 2-row shrouded header with 1.27mm pitch, straight orientation, and surface mount termination. Features gold-plated bronze female socket contacts with a square shape, rated for 1.75A max current and 240VAC/330VDC. The black polymer insulation material has a UL94 V-0 flammability rating, and the component operates within a -55°C to 125°C temperature range. Packaged on tape and reel, this lead-free and RoHS compliant component is designed for board-to-board applications.
Samtec CLP-112-02-L-D-A-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 15.67mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-112-02-L-D-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.